
PE91796 | |
|---|---|
DigiKey Part Number | 6099-PE91796-ND |
Manufacturer | |
Manufacturer Product Number | PE91796 |
Description | 3.5mm Female to 1.85mm Female Ad |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,27000 € | 267,27 € |
| 10 | 230,48700 € | 2.304,87 € |
| 25 | 221,30760 € | 5.532,69 € |
| Unit Price without VAT: | 267,27000 € |
|---|---|
| Unit Price with VAT: | 318,05130 € |

