
PE91793 | |
|---|---|
DigiKey Part Number | 6099-PE91793-ND |
Manufacturer | |
Manufacturer Product Number | PE91793 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetheretherketone (PEEK) |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Insertion Loss 0.38dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,98000 € | 471,98 € |
| Unit Price without VAT: | 471,98000 € |
|---|---|
| Unit Price with VAT: | 561,65620 € |

