
PE91707 | |
|---|---|
DigiKey Part Number | 6099-PE91707-ND |
Manufacturer | |
Manufacturer Product Number | PE91707 |
Description | COAX ADAPT NEX10 TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To NEX10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 8 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) NEX10 Jack, Female Socket | Operating Temperature -40°C ~ 155°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,45000 € | 57,45 € |
| Unit Price without VAT: | 57,45000 € |
|---|---|
| Unit Price with VAT: | 68,36550 € |

