
PE91682 | |
|---|---|
DigiKey Part Number | 6099-PE91682-ND |
Manufacturer | |
Manufacturer Product Number | PE91682 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 34.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 3.5mm Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 3.5mm Plug, Male Pin | Insertion Loss 0.3dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,86000 € | 161,86 € |
| Unit Price without VAT: | 161,86000 € |
|---|---|
| Unit Price with VAT: | 192,61340 € |

