
PE91650 | |
|---|---|
DigiKey Part Number | 6099-PE91650-ND |
Manufacturer | |
Manufacturer Product Number | PE91650 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | 0.32dB | |
Operating Temperature | -50°C ~ 170°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 € | 180,82 € |
| 10 | 153,71900 € | 1.537,19 € |
| 25 | 144,10640 € | 3.602,66 € |
| 50 | 137,23860 € | 6.861,93 € |
| Unit Price without VAT: | 180,82000 € |
|---|---|
| Unit Price with VAT: | 215,17580 € |

