
PE91646 | |
|---|---|
DigiKey Part Number | 6099-PE91646-ND |
Manufacturer | |
Manufacturer Product Number | PE91646 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Insertion Loss 0.32dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,13000 € | 229,13 € |
| Unit Price without VAT: | 229,13000 € |
|---|---|
| Unit Price with VAT: | 272,66470 € |

