
PE9164 | |
|---|---|
DigiKey Part Number | 6099-PE9164-ND |
Manufacturer | |
Manufacturer Product Number | PE9164 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Tin |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -40°C ~ 60°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75000 € | 57,50 € |
| 25 | 5,38960 € | 134,74 € |
| 50 | 5,13240 € | 256,62 € |
| 100 | 4,88740 € | 488,74 € |
| 250 | 4,58152 € | 1.145,38 € |
| 500 | 4,36300 € | 2.181,50 € |
| 1.000 | 4,15494 € | 4.154,94 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

