
PE91638 | |
|---|---|
DigiKey Part Number | 6099-PE91638-ND |
Manufacturer | |
Manufacturer Product Number | PE91638 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 50 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Insertion Loss 0.29dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,53000 € | 288,53 € |
| Unit Price without VAT: | 288,53000 € |
|---|---|
| Unit Price with VAT: | 343,35070 € |

