
PE91617 | |
|---|---|
DigiKey Part Number | 6099-PE91617-ND |
Manufacturer | |
Manufacturer Product Number | PE91617 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,45000 € | 219,45 € |
| 10 | 186,56300 € | 1.865,63 € |
| 25 | 174,89960 € | 4.372,49 € |
| 50 | 169,05560 € | 8.452,78 € |
| Unit Price without VAT: | 219,45000 € |
|---|---|
| Unit Price with VAT: | 261,14550 € |

