
PE91608 | |
|---|---|
DigiKey Part Number | 6099-PE91608-ND |
Manufacturer | |
Manufacturer Product Number | PE91608 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,29000 € | 148,29 € |
| 10 | 126,06000 € | 1.260,60 € |
| 25 | 118,17720 € | 2.954,43 € |
| 50 | 112,54480 € | 5.627,24 € |
| Unit Price without VAT: | 148,29000 € |
|---|---|
| Unit Price with VAT: | 176,46510 € |


