
PE91603 | |
|---|---|
DigiKey Part Number | 6099-PE91603-ND |
Manufacturer | |
Manufacturer Product Number | PE91603 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 70 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 1.85mm Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 € | 229,09 € |
| Unit Price without VAT: | 229,09000 € |
|---|---|
| Unit Price with VAT: | 272,61710 € |

