
PE91550 | |
|---|---|
DigiKey Part Number | 6099-PE91550-ND |
Manufacturer | |
Manufacturer Product Number | PE91550 |
Description | COAX ADAPT SMP MINI TO 2.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMP Mini Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | |
Convert To (Adapter End) | SMP Mini Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,52000 € | 435,52 € |
| Unit Price without VAT: | 435,52000 € |
|---|---|
| Unit Price with VAT: | 518,26880 € |

