
PE9155 | |
|---|---|
DigiKey Part Number | 6099-PE9155-ND |
Manufacturer | |
Manufacturer Product Number | PE9155 |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms, 75 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,98000 € | 50,98 € |
| 10 | 43,33400 € | 433,34 € |
| 25 | 40,62240 € | 1.015,56 € |
| 50 | 38,68480 € | 1.934,24 € |
| 100 | 36,84080 € | 3.684,08 € |
| Unit Price without VAT: | 50,98000 € |
|---|---|
| Unit Price with VAT: | 60,66620 € |

