
PE91537 | |
|---|---|
DigiKey Part Number | 6099-PE91537-ND |
Manufacturer | |
Manufacturer Product Number | PE91537 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,11000 € | 199,11 € |
| 10 | 169,26900 € | 1.692,69 € |
| 25 | 158,68560 € | 3.967,14 € |
| 50 | 151,99400 € | 7.599,70 € |
| Unit Price without VAT: | 199,11000 € |
|---|---|
| Unit Price with VAT: | 236,94090 € |

