
PE91511 | |
|---|---|
DigiKey Part Number | 6099-PE91511-ND |
Manufacturer | |
Manufacturer Product Number | PE91511 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 50 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms |

