
PE9150 | |
|---|---|
DigiKey Part Number | 6099-PE9150-ND |
Manufacturer | |
Manufacturer Product Number | PE9150 |
Description | COAX ADAPT BNC TO F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To F Jack, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 300 MHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -40°C ~ 60°C |
Impedance 50 Ohms, 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNCP-FJ | TYCLON | 1.783 | 4912-BNCP-FJ-ND | 5,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 10 | 41,88100 € | 418,81 € |
| 25 | 39,26000 € | 981,50 € |
| 50 | 37,38800 € | 1.869,40 € |
| 100 | 35,60560 € | 3.560,56 € |
| 250 | 33,37976 € | 8.344,94 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 58,64320 € |

