Adapter Coaxial Connector 7/16 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91473

DigiKey Part Number
6099-PE91473-ND
Manufacturer
Manufacturer Product Number
PE91473
Description
COAX ADAPT 7/16 DIN TO 4.3/10
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Silver
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
7/16 Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
4.3/10 Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-40°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.