Parametric Equivalent
Parametric Equivalent

PE91402 | |
|---|---|
DigiKey Part Number | 6099-PE91402-ND |
Manufacturer | |
Manufacturer Product Number | PE91402 |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.38dB |
Style Straight | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36_BMA-SMA-50-1/199_UE | Huber+Suhner, Inc. | 4 | 3628-36_BMA-SMA-50-1/199_UE-ND | 89,12000 € | Parametric Equivalent |
| SF1158-6001 | Amphenol SV Microwave | 66 | SF1158-6001-ND | 129,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,63000 € | 185,63 € |
| Unit Price without VAT: | 185,63000 € |
|---|---|
| Unit Price with VAT: | 220,89970 € |



