
PE91370 | |
|---|---|
DigiKey Part Number | 6099-PE91370-ND |
Manufacturer | |
Manufacturer Product Number | PE91370 |
Description | COAX ADAPT MMBX TO MMBX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Retail Package | Frequency - Max 12.4 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Bronze |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMBX Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) MMBX Plug, Male Pin | Insertion Loss 0.42dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight |

