
PE91362 | |
|---|---|
DigiKey Part Number | 6099-PE91362-ND |
Manufacturer | |
Manufacturer Product Number | PE91362 |
Description | COAX ADAPT SMA TO MMBX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMBX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) MMBX Jack, Female Socket | Insertion Loss 0.42dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,58000 € | 97,58 € |
| Unit Price without VAT: | 97,58000 € |
|---|---|
| Unit Price with VAT: | 116,12020 € |

