Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91350

DigiKey Part Number
6099-PE91350-ND
Manufacturer
Manufacturer Product Number
PE91350
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.4dB
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1530,84000 €530,84 €
10451,32800 €4.513,28 €
Manufacturers Standard Package
Unit Price without VAT:530,84000 €
Unit Price with VAT:631,69960 €