
PE91344 | |
|---|---|
DigiKey Part Number | 6099-PE91344-ND |
Manufacturer | |
Manufacturer Product Number | PE91344 |
Description | COAX ADAPT SMA TO QMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To QMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Retail Package | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Tri-Metal |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) QMA Plug, Male Pin | Insertion Loss 0.17dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 80°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,87000 € | 230,87 € |
| Unit Price without VAT: | 230,87000 € |
|---|---|
| Unit Price with VAT: | 274,73530 € |

