
PE91339 | |
|---|---|
DigiKey Part Number | 6099-PE91339-ND |
Manufacturer | |
Manufacturer Product Number | PE91339 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP-SMAJ-18G | TYCLON | 413 | 4912-NP-SMAJ-18G-ND | 24,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 € | 110,45 € |
| 10 | 93,89300 € | 938,93 € |
| 25 | 88,02080 € | 2.200,52 € |
| 50 | 83,82520 € | 4.191,26 € |
| 100 | 79,83060 € | 7.983,06 € |
| Unit Price without VAT: | 110,45000 € |
|---|---|
| Unit Price with VAT: | 131,43550 € |





