
PE91306 | |
|---|---|
DigiKey Part Number | 6099-PE91306-ND |
Manufacturer | |
Manufacturer Product Number | PE91306 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -45°C ~ 120°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,89000 € | 137,89 € |
| 10 | 117,21200 € | 1.172,12 € |
| 25 | 109,88200 € | 2.747,05 € |
| 50 | 104,64500 € | 5.232,25 € |
| Unit Price without VAT: | 137,89000 € |
|---|---|
| Unit Price with VAT: | 164,08910 € |


