
PE9129 | |
|---|---|
DigiKey Part Number | 6099-PE9129-ND |
Manufacturer | |
Manufacturer Product Number | PE9129 |
Description | COAX ADAPT BNC TO HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) HN Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,24000 € | 124,24 € |
| 10 | 105,61400 € | 1.056,14 € |
| 25 | 99,00760 € | 2.475,19 € |
| 50 | 94,28900 € | 4.714,45 € |
| Unit Price without VAT: | 124,24000 € |
|---|---|
| Unit Price with VAT: | 147,84560 € |


