
PE91260 | |
|---|---|
DigiKey Part Number | 6099-PE91260-ND |
Manufacturer | |
Manufacturer Product Number | PE91260 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,75000 € | 89,75 € |
| 10 | 76,29400 € | 762,94 € |
| 25 | 71,52160 € | 1.788,04 € |
| 50 | 68,11180 € | 3.405,59 € |
| 100 | 64,86600 € | 6.486,60 € |
| Unit Price without VAT: | 89,75000 € |
|---|---|
| Unit Price with VAT: | 106,80250 € |

