
PE9126 | |
|---|---|
DigiKey Part Number | 6099-PE9126-ND |
Manufacturer | |
Manufacturer Product Number | PE9126 |
Description | COAX ADAPT BNC TO HN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To HN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Obsolete | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) HN Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3925 | Fairview Microwave | 0 | 5328-SM3925-ND | 37,97000 € | Similar |


