
PE91249 | |
|---|---|
DigiKey Part Number | 6099-PE91249-ND |
Manufacturer | |
Manufacturer Product Number | PE91249 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Tri-Metal |
Convert From (Adapter End) 7/16 Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,75000 € | 94,75 € |
| 10 | 80,53800 € | 805,38 € |
| 25 | 75,50000 € | 1.887,50 € |
| 50 | 71,90080 € | 3.595,04 € |
| 100 | 68,47430 € | 6.847,43 € |
| Unit Price without VAT: | 94,75000 € |
|---|---|
| Unit Price with VAT: | 112,75250 € |


