
PE91230 | |
|---|---|
DigiKey Part Number | 6099-PE91230-ND |
Manufacturer | |
Manufacturer Product Number | PE91230 |
Description | COAX ADAPT 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Tri-Metal |
Convert From (Adapter End) 7/16 Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 7/16 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 120°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1280 | Fairview Microwave | 0 | 5328-FMAD1280-ND | 144,75000 € | Parametric Equivalent |
| PE1280 | Pasternack | 0 | 6099-PE1280-ND | 164,23000 € | Parametric Equivalent |
| SM3383 | Fairview Microwave | 0 | 5328-SM3383-ND | 149,78000 € | Parametric Equivalent |
| SM4403 | Fairview Microwave | 0 | 5328-SM4403-ND | 146,43000 € | Parametric Equivalent |
| SM4453 | Fairview Microwave | 0 | 5328-SM4453-ND | 164,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,23000 € | 164,23 € |
| Unit Price without VAT: | 164,23000 € |
|---|---|
| Unit Price with VAT: | 195,43370 € |






