
PE9122 | |
|---|---|
DigiKey Part Number | 6099-PE9122-ND |
Manufacturer | |
Manufacturer Product Number | PE9122 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMB Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) SMB Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,36000 € | 64,36 € |
| 10 | 54,70800 € | 547,08 € |
| 25 | 51,28480 € | 1.282,12 € |
| 50 | 48,83920 € | 2.441,96 € |
| 100 | 46,51130 € | 4.651,13 € |
| Unit Price without VAT: | 64,36000 € |
|---|---|
| Unit Price with VAT: | 76,58840 € |

