
PE91211 | |
|---|---|
DigiKey Part Number | 6099-PE91211-ND |
Manufacturer | |
Manufacturer Product Number | PE91211 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) 7/16 Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,42000 € | 124,42 € |
| Unit Price without VAT: | 124,42000 € |
|---|---|
| Unit Price with VAT: | 148,05980 € |

