Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91191

DigiKey Part Number
6099-PE91191-ND
Manufacturer
Manufacturer Product Number
PE91191
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Ingress Protection
IP67 - Dust Tight, Waterproof
Conversion Type
Same Series
Center Contact Plating
Silver
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Tri-Metal
Convert From (Adapter End)
7/16 Plug, Male Pin
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
7/16 Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-45°C ~ 120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1120,62000 €120,62 €
Manufacturers Standard Package
Unit Price without VAT:120,62000 €
Unit Price with VAT:143,53780 €