
PE91177 | |
|---|---|
DigiKey Part Number | 6099-PE91177-ND |
Manufacturer | |
Manufacturer Product Number | PE91177 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -45°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,75000 € | 90,75 € |
| 10 | 77,14500 € | 771,45 € |
| 25 | 72,31920 € | 1.807,98 € |
| 50 | 68,87100 € | 3.443,55 € |
| 100 | 65,58920 € | 6.558,92 € |
| Unit Price without VAT: | 90,75000 € |
|---|---|
| Unit Price with VAT: | 107,99250 € |


