
PE91147 | |
|---|---|
DigiKey Part Number | 6099-PE91147-ND |
Manufacturer | |
Manufacturer Product Number | PE91147 |
Description | COAX ADAPT SMA TO 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 27 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 3.5mm Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,09000 € | 467,09 € |
| 10 | 397,11700 € | 3.971,17 € |
| Unit Price without VAT: | 467,09000 € |
|---|---|
| Unit Price with VAT: | 555,83710 € |

