
PE91134 | |
|---|---|
DigiKey Part Number | 6099-PE91134-ND |
Manufacturer | |
Manufacturer Product Number | PE91134 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Jack, Female Socket | Operating Temperature -45°C ~ 80°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,60000 € | 161,60 € |
| 10 | 137,38000 € | 1.373,80 € |
| 25 | 128,78960 € | 3.219,74 € |
| 50 | 122,65180 € | 6.132,59 € |
| Unit Price without VAT: | 161,60000 € |
|---|---|
| Unit Price with VAT: | 192,30400 € |

