Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91117

DigiKey Part Number
6099-PE91117-ND
Manufacturer
Manufacturer Product Number
PE91117
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Right Angle
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Silver
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
7/16 Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
7/16 Plug, Male Pin
Operating Temperature
-40°C ~ 120°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1.091
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1150,19000 €150,19 €
10127,68300 €1.276,83 €
25119,69840 €2.992,46 €
50113,99340 €5.699,67 €
Manufacturers Standard Package
Unit Price without VAT:150,19000 €
Unit Price with VAT:178,72610 €