
PE9109 | |
|---|---|
DigiKey Part Number | 6099-PE9109-ND |
Manufacturer | |
Manufacturer Product Number | PE9109 |
Description | COAX ADAPT BNC TO C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To C Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) C Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,58000 € | 109,58 € |
| 10 | 93,14800 € | 931,48 € |
| 25 | 87,32200 € | 2.183,05 € |
| 50 | 83,15980 € | 4.157,99 € |
| 100 | 79,19700 € | 7.919,70 € |
| Unit Price without VAT: | 109,58000 € |
|---|---|
| Unit Price with VAT: | 130,40020 € |

