
PE91085 | |
|---|---|
DigiKey Part Number | 6099-PE91085-ND |
Manufacturer | |
Manufacturer Product Number | PE91085 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 67 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,67000 € | 1.079,67 € |
| Unit Price without VAT: | 1.079,67000 € |
|---|---|
| Unit Price with VAT: | 1.284,80730 € |

