
PE91082 | |
|---|---|
DigiKey Part Number | 6099-PE91082-ND |
Manufacturer | |
Manufacturer Product Number | PE91082 |
Description | COAX ADAPT F TO TNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To TNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 2 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms |

