Adapter Coaxial Connector SMA Plug, Male Pin To SMP Mini Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91052

DigiKey Part Number
6099-PE91052-ND
Manufacturer
Manufacturer Product Number
PE91052
Description
COAX ADAPT SMP MINI TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMP Mini Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Snap-On, Threaded
Part Status
Active
Frequency - Max
26.5 GHz
Adapter Type
Plug to Plug
Center Contact Plating
Gold
Conversion Type
Between Series
Features
Full Detent
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Body Finish
Passivated
Convert From (Adapter End)
SMA Plug, Male Pin
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMP Mini Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 75
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1271,35000 €271,35 €
Manufacturers Standard Package
Unit Price without VAT:271,35000 €
Unit Price with VAT:322,90650 €