Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91039

DigiKey Part Number
6099-PE91039-ND
Manufacturer
Manufacturer Product Number
PE91039
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
8 GHz
Adapter Type
Plug to Plug
Center Contact Plating
Silver
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Male to Male
Center Contact Material
Brass
Convert From (Adapter End)
7/16 Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
7/16 Plug, Male Pin
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1232,32000 €232,32 €
10197,50000 €1.975,00 €
25185,15280 €4.628,82 €
Manufacturers Standard Package
Unit Price without VAT:232,32000 €
Unit Price with VAT:276,46080 €