
PE91032 | |
|---|---|
DigiKey Part Number | 6099-PE91032-ND |
Manufacturer | |
Manufacturer Product Number | PE91032 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 8 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,25000 € | 197,25 € |
| 10 | 167,68900 € | 1.676,89 € |
| 25 | 157,20440 € | 3.930,11 € |
| 50 | 150,44280 € | 7.522,14 € |
| Unit Price without VAT: | 197,25000 € |
|---|---|
| Unit Price with VAT: | 234,72750 € |

