New Product
Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE910103

DigiKey Part Number
6099-PE910103-ND
Manufacturer
Manufacturer Product Number
PE910103
Description
COAXIAL ADAPTER, RP-SMA FEMALE /
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Gold
Center Gender
Male to Male
Center Contact Material
Brass
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,27000 €21,27 €
1018,08100 €180,81 €
2516,94880 €423,72 €
5016,14000 €807,00 €
10015,37010 €1.537,01 €
25014,40880 €3.602,20 €
50013,72204 €6.861,02 €
Manufacturers Standard Package
Unit Price without VAT:21,27000 €
Unit Price with VAT:25,31130 €