
PE910098 | |
|---|---|
DigiKey Part Number | 6099-PE910098-ND |
Manufacturer | |
Manufacturer Product Number | PE910098 |
Description | COAXIAL 50 OHM Y ADAPTER, BNC FE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style U-Shape |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 10 | 19,81500 € | 198,15 € |
| 25 | 18,57440 € | 464,36 € |
| 50 | 17,68820 € | 884,41 € |
| 100 | 16,84470 € | 1.684,47 € |
| 250 | 15,79120 € | 3.947,80 € |
| 500 | 15,03862 € | 7.519,31 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

