
PE910095 | |
|---|---|
DigiKey Part Number | 6099-PE910095-ND |
Manufacturer | |
Manufacturer Product Number | PE910095 |
Description | COAXIAL 50 OHM T ADAPTER, BNC FE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
Convert To (Adapter End) BNC Jack, Female Socket (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 12,96900 € | 129,69 € |
| 25 | 12,15640 € | 303,91 € |
| 50 | 11,57620 € | 578,81 € |
| 100 | 11,02390 € | 1.102,39 € |
| 250 | 10,33432 € | 2.583,58 € |
| 500 | 9,84158 € | 4.920,79 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

