
PE910088 | |
|---|---|
DigiKey Part Number | 6099-PE910088-ND |
Manufacturer | |
Manufacturer Product Number | PE910088 |
Description | COAXIAL ADAPTER, TNC FEMALE / SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 3 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,43200 € | 164,32 € |
| 25 | 15,40320 € | 385,08 € |
| 50 | 14,66800 € | 733,40 € |
| 100 | 13,96840 € | 1.396,84 € |
| 250 | 13,09480 € | 3.273,70 € |
| 500 | 12,47054 € | 6.235,27 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

