Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE910074 | |
|---|---|
DigiKey Part Number | 6099-PE910074-ND |
Manufacturer | |
Manufacturer Product Number | PE910074 |
Description | COAXIAL ADAPTER, SMA FEMALE / FE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 6 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Insertion Loss 0.15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE910067 | Pasternack | 5 | 6099-PE910067-ND | 15,94000 € | Parametric Equivalent |
| PE91258 | Pasternack | 152 | 6099-PE91258-ND | 59,18000 € | Parametric Equivalent |
| PE91393 | Pasternack | 1 | 6099-PE91393-ND | 78,68000 € | Parametric Equivalent |
| PE9184NH | Pasternack | 43 | 6099-PE9184NH-ND | 50,37000 € | Parametric Equivalent |
| PE9620 | Pasternack | 134 | 6099-PE9620-ND | 84,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,32100 € | 143,21 € |
| 25 | 13,42440 € | 335,61 € |
| 50 | 12,78360 € | 639,18 € |
| 100 | 12,17370 € | 1.217,37 € |
| 250 | 11,41220 € | 2.853,05 € |
| 500 | 10,86816 € | 5.434,08 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |















