
PE910070 | |
|---|---|
DigiKey Part Number | 6099-PE910070-ND |
Manufacturer | |
Manufacturer Product Number | PE910070 |
Description | COAXIAL ADAPTER, BNC BULKHEAD, G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 12,38100 € | 123,81 € |
| 25 | 11,60560 € | 290,14 € |
| 50 | 11,05180 € | 552,59 € |
| 100 | 10,52450 € | 1.052,45 € |
| 250 | 9,86612 € | 2.466,53 € |
| 500 | 9,39572 € | 4.697,86 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |

