
PE910069 | |
|---|---|
DigiKey Part Number | 6099-PE910069-ND |
Manufacturer | |
Manufacturer Product Number | PE910069 |
Description | COAXIAL ADAPTER, BNC MALE / MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Plug | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,62100 € | 96,21 € |
| 25 | 9,01760 € | 225,44 € |
| 50 | 8,58740 € | 429,37 € |
| 100 | 8,17760 € | 817,76 € |
| 250 | 7,66596 € | 1.916,49 € |
| 500 | 7,30044 € | 3.650,22 € |
| 1.000 | 6,95244 € | 6.952,44 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

