
PE910066 | |
|---|---|
DigiKey Part Number | 6099-PE910066-ND |
Manufacturer | |
Manufacturer Product Number | PE910066 |
Description | COAXIAL 50 OHM RIGHT ANGLE ADAPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-TNC Jack, Male Pin To RP-TNC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RP-TNC Jack, Male Pin | |
Convert To (Adapter End) | RP-TNC Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.20dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 10 | 15,85700 € | 158,57 € |
| 25 | 14,86480 € | 371,62 € |
| 50 | 14,15540 € | 707,77 € |
| 100 | 13,48020 € | 1.348,02 € |
| 250 | 12,63708 € | 3.159,27 € |
| 500 | 12,03472 € | 6.017,36 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

